


CBRLSS100A | |
|---|---|
DigiKey Part Number | RPC5930-ND |
Manufacturer | |
Manufacturer Product Number | CBRLSS100A |
Description | BOARD SUPRT SNAP LOCK NYLON 30MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 1.181" (30.00mm) |
Datasheet | Datasheet |
Category | Holding Type Snap Lock |
Manufacturer Essentra Components | Mounting Type Snap Lock |
Series | Between Board Height 1.181" (30.00mm) |
Packaging Bag | Mounting Hole Diameter 0.216" (5.49mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52076 € | 260,38 € |
| Unit Price without VAT: | 0,52076 € |
|---|---|
| Unit Price with VAT: | 0,61970 € |

