


CBRLSS090A | |
|---|---|
DigiKey Part Number | RPC5928-ND |
Manufacturer | |
Manufacturer Product Number | CBRLSS090A |
Description | BOARD SUPRT SNAP LOCK NYLON 24MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.945" (24.00mm) |
Datasheet | Datasheet |
Category | Holding Type Snap Lock |
Manufacturer Essentra Components | Mounting Type Snap Lock |
Series | Between Board Height 0.945" (24.00mm) |
Packaging Bag | Mounting Hole Diameter 0.216" (5.49mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49264 € | 246,32 € |
| Unit Price without VAT: | 0,49264 € |
|---|---|
| Unit Price with VAT: | 0,58624 € |

