


CBRLSS060A | |
|---|---|
DigiKey Part Number | RPC5923-ND |
Manufacturer | |
Manufacturer Product Number | CBRLSS060A |
Description | BOARD SUPRT SNAP LOCK NYLON 5/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Category | Holding Type Snap Lock |
Manufacturer Essentra Components | Mounting Type Snap Lock |
Series | Between Board Height 0.625" (15.88mm) 5/8" |
Packaging Bag | Mounting Hole Diameter 0.216" (5.49mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40165 € | 401,65 € |
| Unit Price without VAT: | 0,40165 € |
|---|---|
| Unit Price with VAT: | 0,47796 € |

