


CBRLSS035A | |
|---|---|
DigiKey Part Number | RPC5919-ND |
Manufacturer | |
Manufacturer Product Number | CBRLSS035A |
Description | BOARD SUPPORT SNAP LOCK NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
Category | Holding Type Snap Lock |
Manufacturer Essentra Components | Mounting Type Snap Lock |
Series | Mounting Hole Diameter 0.216" (5.49mm) |
Packaging Bag | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37800 € | 378,00 € |
| Unit Price without VAT: | 0,37800 € |
|---|---|
| Unit Price with VAT: | 0,44982 € |

