


CBRLDS460A | |
|---|---|
DigiKey Part Number | RPC5914-ND |
Manufacturer | |
Manufacturer Product Number | CBRLDS460A |
Description | BOARD SUPRT SNAP LOCK NYLON 16MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CBRLDS460A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.630" (16.00mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.118" (3.00mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 5 | 0,57400 € | 2,87 € |
| 10 | 0,53500 € | 5,35 € |
| 25 | 0,48920 € | 12,23 € |
| 50 | 0,45860 € | 22,93 € |
| 100 | 0,43130 € | 43,13 € |
| 250 | 0,39972 € | 99,93 € |
| 500 | 0,37876 € | 189,38 € |
| 1.000 | 0,36000 € | 360,00 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

