


CBRLDS450A | |
|---|---|
DigiKey Part Number | RPC5912-ND |
Manufacturer | |
Manufacturer Product Number | CBRLDS450A |
Description | BOARD SUPPORT SNAP LOCK NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
EDA/CAD Models | CBRLDS450A Models |
Category | Holding Type Snap Lock |
Manufacturer Essentra Components | Mounting Type Snap Lock |
Series | Support Hole Diameter 0.118" (3.00mm) |
Packaging Bag | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 5 | 0,52000 € | 2,60 € |
| 10 | 0,48400 € | 4,84 € |
| 25 | 0,44240 € | 11,06 € |
| 50 | 0,41440 € | 20,72 € |
| 100 | 0,38960 € | 38,96 € |
| 250 | 0,36088 € | 90,22 € |
| 500 | 0,34180 € | 170,90 € |
| 1.000 | 0,32473 € | 324,73 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

