


CBRLDS425A | |
|---|---|
DigiKey Part Number | RPC5907-ND |
Manufacturer | |
Manufacturer Product Number | CBRLDS425A |
Description | BOARD SUPPORT SNAP LOCK NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
EDA/CAD Models | CBRLDS425A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Length - Overall | - | |
Support Hole Diameter | 0.118" (3.00mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 5 | 0,46400 € | 2,32 € |
| 10 | 0,43200 € | 4,32 € |
| 25 | 0,39400 € | 9,85 € |
| 50 | 0,36900 € | 18,45 € |
| 100 | 0,34660 € | 34,66 € |
| 250 | 0,32080 € | 80,20 € |
| 500 | 0,30366 € | 151,83 € |
| 1.000 | 0,28831 € | 288,31 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

