


CBRLDS405A | |
|---|---|
DigiKey Part Number | RPC5903-ND |
Manufacturer | |
Manufacturer Product Number | CBRLDS405A |
Description | BOARD SUPPORT SNAP LOCK NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
EDA/CAD Models | CBRLDS405A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Length - Overall | - | |
Support Hole Diameter | 0.118" (3.00mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25345 € | 506,90 € |
| Unit Price without VAT: | 0,25345 € |
|---|---|
| Unit Price with VAT: | 0,30161 € |

