


CBRLDS330A | |
|---|---|
DigiKey Part Number | RPC5899-ND |
Manufacturer | |
Manufacturer Product Number | CBRLDS330A |
Description | BOARD SUPPORT SNAP LOCK NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
EDA/CAD Models | CBRLDS330A Models |
Category | Holding Type Snap Lock |
Manufacturer Essentra Components | Mounting Type Snap Lock |
Series | Support Hole Diameter 0.118" (3.00mm) |
Packaging Bag | Mounting Hole Diameter 0.216" (5.49mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,49200 € | 2,46 € |
| 10 | 0,45800 € | 4,58 € |
| 25 | 0,41800 € | 10,45 € |
| 50 | 0,39140 € | 19,57 € |
| 100 | 0,36800 € | 36,80 € |
| 250 | 0,34072 € | 85,18 € |
| 500 | 0,32260 € | 161,30 € |
| 1.000 | 0,30641 € | 306,41 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

