




CBRLDS325A | |
|---|---|
DigiKey Part Number | RPC5898-ND |
Manufacturer | |
Manufacturer Product Number | CBRLDS325A |
Description | BOARD SUPRT SNAP LOCK NYLON 8MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CBRLDS325A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.118" (3.00mm) | |
Mounting Hole Diameter | 0.216" (5.49mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 5 | 0,47400 € | 2,37 € |
| 10 | 0,44100 € | 4,41 € |
| 25 | 0,40200 € | 10,05 € |
| 50 | 0,37660 € | 18,83 € |
| 100 | 0,35390 € | 35,39 € |
| 250 | 0,32752 € | 81,88 € |
| 500 | 0,31002 € | 155,01 € |
| 1.000 | 0,29439 € | 294,39 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

