


CBRLDS320A | |
|---|---|
DigiKey Part Number | RPC5897-ND |
Manufacturer | |
Manufacturer Product Number | CBRLDS320A |
Description | BOARD SUPPORT SNAP LOCK NYLON |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
EDA/CAD Models | CBRLDS320A Models |
Category | Holding Type Snap Lock |
Manufacturer Essentra Components | Mounting Type Snap Lock |
Series | Support Hole Diameter 0.118" (3.00mm) |
Packaging Bag | Mounting Hole Diameter 0.216" (5.49mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 5 | 0,21400 € | 1,07 € |
| 10 | 0,19900 € | 1,99 € |
| 25 | 0,18040 € | 4,51 € |
| 50 | 0,16820 € | 8,41 € |
| 100 | 0,15750 € | 15,75 € |
| 250 | 0,14504 € | 36,26 € |
| 500 | 0,13682 € | 68,41 € |
| 1.000 | 0,12946 € | 129,46 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

