




CBRLDS315A | |
|---|---|
DigiKey Part Number | RPC3330-ND |
Manufacturer | |
Manufacturer Product Number | CBRLDS315A |
Description | BOARD SPT SNAP LOCK NYLON 6.40MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.252" (6.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | CBRLDS315A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.252" (6.40mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.118" (3.00mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.216" (5.49mm) | |
Mounting Panel Thickness | 0.031" ~ 0.062" (0.79mm ~ 1.57mm) | |
Features | Locking, Reverse Mounting | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

