


CBRLDS305A | |
|---|---|
DigiKey Part Number | RPC3329-ND |
Manufacturer | |
Manufacturer Product Number | CBRLDS305A |
Description | BOARD SPT SNAP LOCK NYLON 3.50MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | CBRLDS305A Models |
Category | Between Board Height 0.138" (3.50mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.118" (3.00mm) |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bag | Mounting Hole Diameter 0.216" (5.49mm) |
Part Status Active | Mounting Panel Thickness 0.031" ~ 0.062" (0.79mm ~ 1.57mm) |
Holding Type Snap Lock | Features Locking, Reverse Mounting |
Mounting Type Snap Lock | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,40600 € | 2,03 € |
| 10 | 0,37700 € | 3,77 € |
| 25 | 0,34360 € | 8,59 € |
| 50 | 0,32160 € | 16,08 € |
| 100 | 0,30210 € | 30,21 € |
| 250 | 0,27928 € | 69,82 € |
| 500 | 0,26418 € | 132,09 € |
| 1.000 | 0,25067 € | 250,67 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

