


CBRLDS245A | |
|---|---|
DigiKey Part Number | RPC5895-ND |
Manufacturer | |
Manufacturer Product Number | CBRLDS245A |
Description | BOARD SUPRT SNAP LOCK NYLON 5/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | CBRLDS245A Models |
Category | Mounting Type Snap Lock |
Manufacturer Essentra Components | Between Board Height 0.625" (15.88mm) 5/8" |
Series | Support Hole Diameter 0.137" (3.48mm) |
Packaging Bag | Mounting Hole Diameter 0.216" (5.49mm) |
Part Status Active | Material Nylon |
Holding Type Snap Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36776 € | 367,76 € |
| Unit Price without VAT: | 0,36776 € |
|---|---|
| Unit Price with VAT: | 0,43763 € |

