


CBRLDS240A | |
|---|---|
DigiKey Part Number | RPC5894-ND |
Manufacturer | |
Manufacturer Product Number | CBRLDS240A |
Description | BOARD SUPRT SNAP LOCK NYLON 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | CBRLDS240A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | - | |
Support Hole Diameter | 0.137" (3.48mm) | |
Mounting Hole Diameter | 0.216" (5.49mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 5 | 0,57000 € | 2,85 € |
| 10 | 0,53100 € | 5,31 € |
| 25 | 0,48520 € | 12,13 € |
| 50 | 0,45460 € | 22,73 € |
| 100 | 0,42760 € | 42,76 € |
| 250 | 0,39624 € | 99,06 € |
| 500 | 0,37546 € | 187,73 € |
| 1.000 | 0,35686 € | 356,86 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

