


CBRLDS230A | |
|---|---|
DigiKey Part Number | RPC5892-ND |
Manufacturer | |
Manufacturer Product Number | CBRLDS230A |
Description | BOARD SUPPORT SNAP LOCK NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
EDA/CAD Models | CBRLDS230A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Length - Overall | - | |
Support Hole Diameter | 0.137" (3.48mm) | |
Mounting Hole Diameter | 0.216" (5.49mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,45200 € | 2,26 € |
| 10 | 0,42100 € | 4,21 € |
| 25 | 0,38400 € | 9,60 € |
| 50 | 0,35940 € | 17,97 € |
| 100 | 0,33760 € | 33,76 € |
| 250 | 0,31240 € | 78,10 € |
| 500 | 0,29566 € | 147,83 € |
| 1.000 | 0,28067 € | 280,67 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

