


CBRLDS225A | |
|---|---|
DigiKey Part Number | RPC5891-ND |
Manufacturer | |
Manufacturer Product Number | CBRLDS225A |
Description | BOARD SUPRT SNAP LOCK NYLON 8MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CBRLDS225A Models |
Category | Mounting Type Snap Lock |
Manufacturer Essentra Components | Between Board Height 0.315" (8.00mm) |
Series | Support Hole Diameter 0.137" (3.48mm) |
Packaging Bag | Mounting Hole Diameter 0.216" (5.49mm) |
Part Status Active | Material Nylon |
Holding Type Snap Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 5 | 0,41800 € | 2,09 € |
| 10 | 0,38900 € | 3,89 € |
| 25 | 0,35480 € | 8,87 € |
| 50 | 0,33220 € | 16,61 € |
| 100 | 0,31180 € | 31,18 € |
| 250 | 0,28844 € | 72,11 € |
| 500 | 0,27286 € | 136,43 € |
| 1.000 | 0,25895 € | 258,95 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

