


CBRLDS220A | |
|---|---|
DigiKey Part Number | RPC5890-ND |
Manufacturer | |
Manufacturer Product Number | CBRLDS220A |
Description | BOARD SUPPORT SNAP LOCK NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
EDA/CAD Models | CBRLDS220A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Length - Overall | - | |
Support Hole Diameter | 0.137" (3.48mm) | |
Mounting Hole Diameter | 0.216" (5.49mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 5 | 0,47200 € | 2,36 € |
| 10 | 0,43900 € | 4,39 € |
| 25 | 0,40000 € | 10,00 € |
| 50 | 0,37480 € | 18,74 € |
| 100 | 0,35220 € | 35,22 € |
| 250 | 0,32592 € | 81,48 € |
| 500 | 0,30850 € | 154,25 € |
| 1.000 | 0,29294 € | 292,94 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

