


CBRLDS215A | |
|---|---|
DigiKey Part Number | RPC5889-ND |
Manufacturer | |
Manufacturer Product Number | CBRLDS215A |
Description | BOARD SUPPORT SNAP LOCK NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
EDA/CAD Models | CBRLDS215A Models |
Category | Holding Type Snap Lock |
Manufacturer Essentra Components | Mounting Type Snap Lock |
Series | Support Hole Diameter 0.137" (3.48mm) |
Packaging Bag | Mounting Hole Diameter 0.216" (5.49mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,44600 € | 2,23 € |
| 10 | 0,41300 € | 4,13 € |
| 25 | 0,37720 € | 9,43 € |
| 50 | 0,35280 € | 17,64 € |
| 100 | 0,33150 € | 33,15 € |
| 250 | 0,30672 € | 76,68 € |
| 500 | 0,29028 € | 145,14 € |
| 1.000 | 0,27556 € | 275,56 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

