


CBRLDS210A | |
|---|---|
DigiKey Part Number | RPC5888-ND |
Manufacturer | |
Manufacturer Product Number | CBRLDS210A |
Description | BOARD SUPPORT SNAP LOCK NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
EDA/CAD Models | CBRLDS210A Models |
Category | Holding Type Snap Lock |
Manufacturer Essentra Components | Mounting Type Snap Lock |
Series | Support Hole Diameter 0.137" (3.48mm) |
Packaging Bag | Mounting Hole Diameter 0.216" (5.49mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,43600 € | 2,18 € |
| 10 | 0,40500 € | 4,05 € |
| 25 | 0,36840 € | 9,21 € |
| 50 | 0,34520 € | 17,26 € |
| 100 | 0,32420 € | 32,42 € |
| 250 | 0,29992 € | 74,98 € |
| 500 | 0,28380 € | 141,90 € |
| 1.000 | 0,26938 € | 269,38 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

