



CBRLDS100A | |
|---|---|
DigiKey Part Number | RPC3328-ND |
Manufacturer | |
Manufacturer Product Number | CBRLDS100A |
Description | BOARD SUPRT SNAP LOCK NYLON 30MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 1.181" (30.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CBRLDS100A Models |
Category | Between Board Height 1.181" (30.00mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.157" (3.99mm) |
Series | Support Panel Thickness 0.047" ~ 0.066" (1.20mm ~ 1.68mm) |
Packaging Bag | Mounting Hole Diameter 0.216" (5.49mm) |
Part Status Active | Mounting Panel Thickness 0.031" ~ 0.062" (0.79mm ~ 1.57mm) |
Holding Type Snap Lock | Features Locking, Reverse Mounting |
Mounting Type Snap Lock | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 5 | 0,65000 € | 3,25 € |
| 10 | 0,60500 € | 6,05 € |
| 25 | 0,55360 € | 13,84 € |
| 50 | 0,51920 € | 25,96 € |
| 100 | 0,48870 € | 48,87 € |
| 250 | 0,45332 € | 113,33 € |
| 500 | 0,42982 € | 214,91 € |
| 1.000 | 0,40880 € | 408,80 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

