


CBRLDS095A | |
|---|---|
DigiKey Part Number | RPC5886-ND |
Manufacturer | |
Manufacturer Product Number | CBRLDS095A |
Description | BOARD SUPPORT SNAP LOCK NYLON 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | CBRLDS095A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | - | |
Support Hole Diameter | 0.157" (3.99mm) | |
Mounting Hole Diameter | 0.216" (5.49mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 5 | 0,56200 € | 2,81 € |
| 10 | 0,52200 € | 5,22 € |
| 25 | 0,47680 € | 11,92 € |
| 50 | 0,44700 € | 22,35 € |
| 100 | 0,42040 € | 42,04 € |
| 250 | 0,38952 € | 97,38 € |
| 500 | 0,36904 € | 184,52 € |
| 1.000 | 0,35072 € | 350,72 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

