


CBRLDS090A | |
|---|---|
DigiKey Part Number | RPC5885-ND |
Manufacturer | |
Manufacturer Product Number | CBRLDS090A |
Description | BOARD SUPRT SNAP LOCK NYLON 24MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.945" (24.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CBRLDS090A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.945" (24.00mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.157" (3.99mm) | |
Mounting Hole Diameter | 0.216" (5.49mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32738 € | 327,38 € |
| Unit Price without VAT: | 0,32738 € |
|---|---|
| Unit Price with VAT: | 0,38958 € |

