


CBRLDS080A | |
|---|---|
DigiKey Part Number | RPC5883-ND |
Manufacturer | |
Manufacturer Product Number | CBRLDS080A |
Description | BOARD SUPPORT SNAP LOCK NYLON |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
EDA/CAD Models | CBRLDS080A Models |
Category | Holding Type Snap Lock |
Manufacturer Essentra Components | Mounting Type Snap Lock |
Series | Support Hole Diameter 0.157" (3.99mm) |
Packaging Bag | Mounting Hole Diameter 0.216" (5.49mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 5 | 0,54200 € | 2,71 € |
| 10 | 0,50400 € | 5,04 € |
| 25 | 0,46000 € | 11,50 € |
| 50 | 0,43100 € | 21,55 € |
| 100 | 0,40540 € | 40,54 € |
| 250 | 0,37556 € | 93,89 € |
| 500 | 0,35574 € | 177,87 € |
| 1.000 | 0,33803 € | 338,03 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

