


CBRLDS075A | |
|---|---|
DigiKey Part Number | RPC5882-ND |
Manufacturer | |
Manufacturer Product Number | CBRLDS075A |
Description | BOARD SUPRT SNAP LOCK NYLON 19MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.748" (19.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CBRLDS075A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.748" (19.00mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.157" (3.99mm) | |
Mounting Hole Diameter | 0.216" (5.49mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 5 | 0,50400 € | 2,52 € |
| 10 | 0,46800 € | 4,68 € |
| 25 | 0,42720 € | 10,68 € |
| 50 | 0,40040 € | 20,02 € |
| 100 | 0,37630 € | 37,63 € |
| 250 | 0,34848 € | 87,12 € |
| 500 | 0,32998 € | 164,99 € |
| 1.000 | 0,31344 € | 313,44 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

