


CBRLDS070A | |
|---|---|
DigiKey Part Number | RPC5881-ND |
Manufacturer | |
Manufacturer Product Number | CBRLDS070A |
Description | BOARD SUPPORT SNAP LOCK NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
EDA/CAD Models | CBRLDS070A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Length - Overall | - | |
Support Hole Diameter | 0.157" (3.99mm) | |
Mounting Hole Diameter | 0.216" (5.49mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,50000 € | 2,50 € |
| 10 | 0,46400 € | 4,64 € |
| 25 | 0,42320 € | 10,58 € |
| 50 | 0,39640 € | 19,82 € |
| 100 | 0,37260 € | 37,26 € |
| 250 | 0,34500 € | 86,25 € |
| 500 | 0,32666 € | 163,33 € |
| 1.000 | 0,31026 € | 310,26 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

