


CBRLDS055A | |
|---|---|
DigiKey Part Number | RPC5879-ND |
Manufacturer | |
Manufacturer Product Number | CBRLDS055A |
Description | BOARD SUPRT SNAP LOCK NYLON 14MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.551" (14.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CBRLDS055A Models |
Category | Mounting Type Snap Lock |
Manufacturer Essentra Components | Between Board Height 0.551" (14.00mm) |
Series | Support Hole Diameter 0.157" (3.99mm) |
Packaging Bag | Mounting Hole Diameter 0.216" (5.49mm) |
Part Status Active | Material Nylon |
Holding Type Snap Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 5 | 0,52000 € | 2,60 € |
| 10 | 0,48300 € | 4,83 € |
| 25 | 0,44120 € | 11,03 € |
| 50 | 0,41320 € | 20,66 € |
| 100 | 0,38850 € | 38,85 € |
| 250 | 0,35980 € | 89,95 € |
| 500 | 0,34080 € | 170,40 € |
| 1.000 | 0,32376 € | 323,76 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

