


CBRLDS050A | |
|---|---|
DigiKey Part Number | RPC5878-ND |
Manufacturer | |
Manufacturer Product Number | CBRLDS050A |
Description | BOARD SUPPORT SNAP LOCK NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
EDA/CAD Models | CBRLDS050A Models |
Category | Holding Type Snap Lock |
Manufacturer Essentra Components | Mounting Type Snap Lock |
Series | Support Hole Diameter 0.157" (3.99mm) |
Packaging Bag | Mounting Hole Diameter 0.216" (5.49mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29943 € | 299,43 € |
| Unit Price without VAT: | 0,29943 € |
|---|---|
| Unit Price with VAT: | 0,35632 € |

