Board Support Snap Lock / Snap Lock Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon
Supporting your Project: Printed Circuit Board Solutions

CBRLDS040A

DigiKey Part Number
RPC5877-ND
Manufacturer
Manufacturer Product Number
CBRLDS040A
Description
BOARD SUPPORT SNAP LOCK NYLON
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon
Datasheet
 Datasheet
EDA/CAD Models
CBRLDS040A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Snap Lock
Length - Overall
-
Support Hole Diameter
0.157" (3.99mm)
Mounting Hole Diameter
0.216" (5.49mm)
Features
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.568
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,56000 €0,56 €
50,47000 €2,35 €
100,43600 €4,36 €
250,39840 €9,96 €
500,37300 €18,65 €
1000,35040 €35,04 €
2500,32432 €81,08 €
5000,30700 €153,50 €
1.0000,29149 €291,49 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €