Board Support Snap Lock / Snap Lock Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon
Supporting your Project: Printed Circuit Board Solutions

CBRLDS020A

DigiKey Part Number
RPC5873-ND
Manufacturer
Manufacturer Product Number
CBRLDS020A
Description
BOARD SUPPORT SNAP LOCK NYLON
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon
Datasheet
 Datasheet
EDA/CAD Models
CBRLDS020A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Snap Lock
Length - Overall
-
Support Hole Diameter
0.157" (3.99mm)
Mounting Hole Diameter
0.216" (5.49mm)
Features
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,52000 €0,52 €
50,43000 €2,15 €
100,40000 €4,00 €
250,36440 €9,11 €
500,34140 €17,07 €
1000,32060 €32,06 €
2500,29644 €74,11 €
5000,28050 €140,25 €
1.0000,26623 €266,23 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €