




CBRLDS015A | |
|---|---|
DigiKey Part Number | RPC3325-ND |
Manufacturer | |
Manufacturer Product Number | CBRLDS015A |
Description | BOARD SPT SNAP LOCK NYLON 6.40MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.252" (6.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | CBRLDS015A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.252" (6.40mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.047" ~ 0.066" (1.20mm ~ 1.68mm) | |
Mounting Hole Diameter | 0.216" (5.49mm) | |
Mounting Panel Thickness | 0.031" ~ 0.062" (0.79mm ~ 1.57mm) | |
Features | Locking, Reverse Mounting | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 5 | 0,42000 € | 2,10 € |
| 10 | 0,39100 € | 3,91 € |
| 25 | 0,35600 € | 8,90 € |
| 50 | 0,33320 € | 16,66 € |
| 100 | 0,31290 € | 31,29 € |
| 250 | 0,28940 € | 72,35 € |
| 500 | 0,27378 € | 136,89 € |
| 1.000 | 0,25982 € | 259,82 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

