


CBRLDS005A | |
|---|---|
DigiKey Part Number | RPC5872-ND |
Manufacturer | |
Manufacturer Product Number | CBRLDS005A |
Description | BOARD SUPPORT SNAP LOCK NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
EDA/CAD Models | CBRLDS005A Models |
Category | Holding Type Snap Lock |
Manufacturer Essentra Components | Mounting Type Snap Lock |
Series | Support Hole Diameter 0.157" (3.99mm) |
Packaging Bag | Mounting Hole Diameter 0.216" (5.49mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 5 | 0,37400 € | 1,87 € |
| 10 | 0,34800 € | 3,48 € |
| 25 | 0,31680 € | 7,92 € |
| 50 | 0,29640 € | 14,82 € |
| 100 | 0,27820 € | 27,82 € |
| 250 | 0,25708 € | 64,27 € |
| 500 | 0,24306 € | 121,53 € |
| 1.000 | 0,23054 € | 230,54 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

