


CBPSW025A | |
|---|---|
DigiKey Part Number | RPC5865-ND |
Manufacturer | |
Manufacturer Product Number | CBPSW025A |
Description | BOARD SUPRT SNAP LOCK NYLON 5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CBPSW025A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.137" (3.48mm) | |
Mounting Hole Diameter | 0.137" (3.48mm) | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25638 € | 512,76 € |
| Unit Price without VAT: | 0,25638 € |
|---|---|
| Unit Price with VAT: | 0,30509 € |

