


CBPSW020A | |
|---|---|
DigiKey Part Number | RPC5864-ND |
Manufacturer | |
Manufacturer Product Number | CBPSW020A |
Description | BOARD SPT SNAP LOCK NYLON 4.50MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | CBPSW020A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.177" (4.50mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.137" (3.48mm) | |
Mounting Hole Diameter | 0.137" (3.48mm) | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 5 | 0,42600 € | 2,13 € |
| 10 | 0,39500 € | 3,95 € |
| 25 | 0,36040 € | 9,01 € |
| 50 | 0,33760 € | 16,88 € |
| 100 | 0,31690 € | 31,69 € |
| 250 | 0,29308 € | 73,27 € |
| 500 | 0,27730 € | 138,65 € |
| 1.000 | 0,26317 € | 263,17 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

