


CBPSW015A | |
|---|---|
DigiKey Part Number | RPC5863-ND |
Manufacturer | |
Manufacturer Product Number | CBPSW015A |
Description | BOARD SUPPORT SNAP LOCK NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
EDA/CAD Models | CBPSW015A Models |
Category | Holding Type Snap Lock |
Manufacturer Essentra Components | Mounting Type Snap Lock |
Series | Support Hole Diameter 0.137" (3.48mm) |
Packaging Bag | Mounting Hole Diameter 0.137" (3.48mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 5 | 0,41200 € | 2,06 € |
| 10 | 0,38200 € | 3,82 € |
| 25 | 0,34760 € | 8,69 € |
| 50 | 0,32560 € | 16,28 € |
| 100 | 0,30560 € | 30,56 € |
| 250 | 0,28260 € | 70,65 € |
| 500 | 0,26736 € | 133,68 € |
| 1.000 | 0,25370 € | 253,70 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

