


CBMSP255A | |
|---|---|
DigiKey Part Number | RPC5852-ND |
Manufacturer | |
Manufacturer Product Number | CBMSP255A |
Description | BOARD SUPRT SNAP FIT NYLON 14MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Fit Nylon 0.551" (14.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CBMSP255A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Fit | |
Between Board Height | 0.551" (14.00mm) | |
Length - Overall | 0.771" (19.58mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,49000 € | 2,45 € |
| 10 | 0,45600 € | 4,56 € |
| 25 | 0,41640 € | 10,41 € |
| 50 | 0,39040 € | 19,52 € |
| 100 | 0,36690 € | 36,69 € |
| 250 | 0,33960 € | 84,90 € |
| 500 | 0,32154 € | 160,77 € |
| 1.000 | 0,30537 € | 305,37 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

