Board Support Snap Fit / Snap Fit Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Fit / Snap Fit Nylon
Supporting your Project: Printed Circuit Board Solutions

CBMSP245A

DigiKey Part Number
RPC5851-ND
Manufacturer
Manufacturer Product Number
CBMSP245A
Description
BOARD SUPPORT SNAP FIT NYLON
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Board Support Snap Fit / Snap Fit Nylon
Datasheet
 Datasheet
EDA/CAD Models
CBMSP245A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Holding Type
Snap Fit
Manufacturer
Essentra Components
Mounting Type
Snap Fit
Series
Length - Overall
0.633" (16.08mm)
Packaging
Bag
Support Hole Diameter
0.157" (3.99mm)
Part Status
Active
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.960
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,54000 €0,54 €
50,44600 €2,23 €
100,41400 €4,14 €
250,37720 €9,43 €
500,35320 €17,66 €
1000,33190 €33,19 €
2500,30704 €76,76 €
5000,29058 €145,29 €
1.0000,27584 €275,84 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €