


CBMSP230A | |
|---|---|
DigiKey Part Number | RPC5850-ND |
Manufacturer | |
Manufacturer Product Number | CBMSP230A |
Description | BOARD SUPPORT SNAP FIT NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Fit Nylon |
Datasheet | Datasheet |
EDA/CAD Models | CBMSP230A Models |
Category | Holding Type Snap Fit |
Manufacturer Essentra Components | Mounting Type Snap Fit |
Series | Length - Overall 0.496" (12.60mm) |
Packaging Bag | Support Hole Diameter 0.157" (3.99mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 5 | 0,41600 € | 2,08 € |
| 10 | 0,38800 € | 3,88 € |
| 25 | 0,35320 € | 8,83 € |
| 50 | 0,33080 € | 16,54 € |
| 100 | 0,31060 € | 31,06 € |
| 250 | 0,28724 € | 71,81 € |
| 500 | 0,27174 € | 135,87 € |
| 1.000 | 0,25788 € | 257,88 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

