




CBMSP220A | |
|---|---|
DigiKey Part Number | RPC5849-ND |
Manufacturer | |
Manufacturer Product Number | CBMSP220A |
Description | BOARD SUPRT SNAP FIT NYLON 5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Fit Nylon 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CBMSP220A Models |
Category | Mounting Type Snap Fit |
Manufacturer Essentra Components | Between Board Height 0.197" (5.00mm) |
Series | Length - Overall 0.417" (10.59mm) |
Packaging Bag | Support Hole Diameter 0.157" (3.99mm) |
Part Status Active | Material Nylon |
Holding Type Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,40400 € | 2,02 € |
| 10 | 0,37600 € | 3,76 € |
| 25 | 0,34240 € | 8,56 € |
| 50 | 0,32040 € | 16,02 € |
| 100 | 0,30090 € | 30,09 € |
| 250 | 0,27816 € | 69,54 € |
| 500 | 0,26312 € | 131,56 € |
| 1.000 | 0,24966 € | 249,66 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

