




CBMSP215A | |
|---|---|
DigiKey Part Number | RPC3323-ND |
Manufacturer | |
Manufacturer Product Number | CBMSP215A |
Description | BOARD SPT SNAP FIT NYLON 4.50MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Fit Nylon 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | CBMSP215A Models |
Category | Between Board Height 0.177" (4.50mm) |
Manufacturer Essentra Components | Length - Overall 0.398" (10.10mm) |
Series | Support Hole Diameter 0.157" (3.99mm) |
Packaging Bag | Support Panel Thickness 0.047" ~ 0.066" (1.20mm ~ 1.68mm) |
Part Status Active | Mounting Hole Diameter 0.157" (4.00mm) |
Holding Type Snap Fit | Mounting Panel Thickness 0.047" ~ 0.066" (1.20mm ~ 1.68mm) |
Mounting Type Snap Fit | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,39400 € | 1,97 € |
| 10 | 0,36600 € | 3,66 € |
| 25 | 0,33400 € | 8,35 € |
| 50 | 0,31240 € | 15,62 € |
| 100 | 0,29330 € | 29,33 € |
| 250 | 0,27116 € | 67,79 € |
| 500 | 0,25644 € | 128,22 € |
| 1.000 | 0,24330 € | 243,30 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

