


CBMSP210A | |
|---|---|
DigiKey Part Number | RPC5848-ND |
Manufacturer | |
Manufacturer Product Number | CBMSP210A |
Description | BOARD SUPPORT SNAP FIT NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Fit Nylon |
Datasheet | Datasheet |
EDA/CAD Models | CBMSP210A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Fit | |
Length - Overall | 0.377" (9.58mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,37800 € | 1,89 € |
| 10 | 0,35200 € | 3,52 € |
| 25 | 0,32080 € | 8,02 € |
| 50 | 0,30020 € | 15,01 € |
| 100 | 0,28170 € | 28,17 € |
| 250 | 0,26032 € | 65,08 € |
| 500 | 0,24612 € | 123,06 € |
| 1.000 | 0,23345 € | 233,45 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

