




CBMFTS345A | |
|---|---|
DigiKey Part Number | RPC3010-ND |
Manufacturer | |
Manufacturer Product Number | CBMFTS345A |
Description | HEX STANDOFF M3 NYLON 35MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 1.378" (35.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | CBMFTS345A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 1.378" (35.00mm) | |
Length - Overall | 1.614" (41.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 5 | 0,63800 € | 3,19 € |
| 10 | 0,59500 € | 5,95 € |
| 25 | 0,54360 € | 13,59 € |
| 50 | 0,51000 € | 25,50 € |
| 100 | 0,48000 € | 48,00 € |
| 250 | 0,44512 € | 111,28 € |
| 500 | 0,42202 € | 211,01 € |
| 1.000 | 0,40133 € | 401,33 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |






