Hex Standoff Threaded M3 Nylon 0.984" (25.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M3 Nylon 0.984" (25.00mm) Natural
Supporting your Project: Printed Circuit Board Solutions

CBMFTS325A

DigiKey Part Number
CBMFTS325A-ND
Manufacturer
Manufacturer Product Number
CBMFTS325A
Description
HEX STANDOFF M3 NYLON 25MM
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Nylon 0.984" (25.00mm) Natural
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Male, Female
Mfr
Screw, Thread Size
Series
Diameter - Outside
0.217" (5.50mm) Hex
Packaging
Bulk
Between Board Height
0.984" (25.00mm)
Part Status
Obsolete
Length - Overall
1.220" (31.00mm)
Type
Material
Threaded/Unthreaded
Threaded
Color
Natural
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.