




CBMFTS320A | |
|---|---|
DigiKey Part Number | RPC3572-ND |
Manufacturer | |
Manufacturer Product Number | CBMFTS320A |
Description | HEX STANDOFF M3 NYLON 24.51MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 0.965" (24.51mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | CBMFTS320A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.965" (24.51mm) | |
Length - Overall | 1.203" (30.56mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 5 | 0,57600 € | 2,88 € |
| 10 | 0,53700 € | 5,37 € |
| 25 | 0,49080 € | 12,27 € |
| 50 | 0,46020 € | 23,01 € |
| 100 | 0,43300 € | 43,30 € |
| 250 | 0,40128 € | 100,32 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

