Hex Standoff Threaded M3 Nylon 0.315" (8.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M3 Nylon 0.315" (8.00mm) Natural
Supporting your Project: Printed Circuit Board Solutions

CBMFTS225A

DigiKey Part Number
CBMFTS225A-ND
Manufacturer
Manufacturer Product Number
CBMFTS225A
Description
HEX STANDOFF M3 NYLON 8MM
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Nylon 0.315" (8.00mm) Natural
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.217" (5.50mm) Hex
Between Board Height
0.315" (8.00mm)
Length - Overall
0.551" (14.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.