CBMFTS035A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Essentra Components
In Stock: 583
Unit Price: 0,53000 €
Datasheet
Hex Standoff Threaded #4-40 Nylon 1.130" (28.70mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #4-40 Nylon 1.130" (28.70mm) Natural
CBMFTS035A
CBMFTS035A
Supporting your Project: Printed Circuit Board Solutions

CBMFTS035A

DigiKey Part Number
RPC3321-ND
Manufacturer
Manufacturer Product Number
CBMFTS035A
Description
HEX STANDOFF #4-40 NYLON 28.70MM
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Nylon 1.130" (28.70mm) Natural
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.130" (28.70mm)
Length - Overall
1.318" (33.48mm)
Features
-
Material
Plating
-
Color
Natural
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes