


CBLSP375A | |
|---|---|
DigiKey Part Number | RPC5843-ND |
Manufacturer | |
Manufacturer Product Number | CBLSP375A |
Description | BOARD SUPPORT SNAP LOCK NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Length - Overall | 0.472" (12.00mm) | |
Support Hole Diameter | 0.138" (3.50mm) | |
Support Panel Thickness | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | |
Mounting Hole Diameter | 0.138" (3.50mm) | |
Mounting Panel Thickness | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 5 | 0,60600 € | 3,03 € |
| 10 | 0,56400 € | 5,64 € |
| 25 | 0,51480 € | 12,87 € |
| 50 | 0,48300 € | 24,15 € |
| 100 | 0,45440 € | 45,44 € |
| 250 | 0,42132 € | 105,33 € |
| 500 | 0,39932 € | 199,66 € |
| 1.000 | 0,37964 € | 379,64 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

