




CBLSP370A | |
|---|---|
DigiKey Part Number | RPC3320-ND |
Manufacturer | |
Manufacturer Product Number | CBLSP370A |
Description | BOARD SUPRT SNAP LOCK NYLON 11MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.433" (11.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.433" (11.00mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.137" (3.48mm) | |
Support Panel Thickness | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | |
Mounting Hole Diameter | 0.137" (3.48mm) | |
Mounting Panel Thickness | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 5 | 0,59600 € | 2,98 € |
| 10 | 0,55400 € | 5,54 € |
| 25 | 0,50680 € | 12,67 € |
| 50 | 0,47500 € | 23,75 € |
| 100 | 0,44690 € | 44,69 € |
| 250 | 0,41428 € | 103,57 € |
| 500 | 0,39262 € | 196,31 € |
| 1.000 | 0,37324 € | 373,24 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

