


CBLSP330A | |
|---|---|
DigiKey Part Number | RPC5835-ND |
Manufacturer | |
Manufacturer Product Number | CBLSP330A |
Description | BOARD SUPPORT SNAP LOCK NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Length - Overall | - | |
Support Hole Diameter | 0.137" (3.48mm) | |
Mounting Hole Diameter | 0.137" (3.48mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 5 | 0,51600 € | 2,58 € |
| 10 | 0,48000 € | 4,80 € |
| 25 | 0,43840 € | 10,96 € |
| 50 | 0,41080 € | 20,54 € |
| 100 | 0,38620 € | 38,62 € |
| 250 | 0,35768 € | 89,42 € |
| 500 | 0,33874 € | 169,37 € |
| 1.000 | 0,32178 € | 321,78 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

