



CBLSP325A | |
|---|---|
DigiKey Part Number | RPC5834-ND |
Manufacturer | |
Manufacturer Product Number | CBLSP325A |
Description | BOARD SPT SNAP LOCK NYLON 4.50MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.177" (4.50mm) |
Datasheet | Datasheet |
Category | Mounting Type Snap Lock |
Manufacturer Essentra Components | Between Board Height 0.177" (4.50mm) |
Series | Support Hole Diameter 0.137" (3.48mm) |
Packaging Bag | Mounting Hole Diameter 0.137" (3.48mm) |
Part Status Active | Material Nylon |
Holding Type Snap Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,49400 € | 2,47 € |
| 10 | 0,46100 € | 4,61 € |
| 25 | 0,42000 € | 10,50 € |
| 50 | 0,39360 € | 19,68 € |
| 100 | 0,37000 € | 37,00 € |
| 250 | 0,34256 € | 85,64 € |
| 500 | 0,32438 € | 162,19 € |
| 1.000 | 0,30811 € | 308,11 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

